HARTING Elektronik 09042326832

Din 41612 Conn, Rcpt, 32P, 2R, 5.08Mm Rohs Compliant: Yes |Harting 09042326832
$ 8.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09042326832.

IHS

Datasheet1 page0 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+17.08%

CAD Models

Download HARTING Elektronik 09042326832 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09042327821
Conn DIN 41612 F 32 POS 5.08mm Wire Wrap ST Panel Mount
HARTING Elektronik09052482831
48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount, T
HARTING Elektronik09047326831
32WAY 5.08MM PITCH, TYPE D CLASS C2,2 ROW A/C, STRAIGHT DIN 41612 CONN, SKT, SOLDER
TE Connectivity166951-4
Din 41612 Connectors 32P 3 Rw Din Recpt Rohs Compliant: Yes |Te Connectivity Amp 166951-4
TE Connectivity / AMP2-164430-4
Din 41612 Connectors 32P.iec-F Fem.conn. |Te Connectivity Amp 2-164430-4

Descriptions

Descriptions of HARTING Elektronik 09042326832 provided by its distributors.

Din 41612 Conn, Rcpt, 32P, 2R, 5.08Mm Rohs Compliant: Yes |Harting 09042326832
Harting 09 04 232 6832 DIN 41612 Female 96 pin 5.08 Pitch Connector 2.9mm
Female connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, straight, gold-plated, 09042326832
Conn DIN 41612 F 32 POS 5.08mm Solder ST Thru-Hole
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle
BACKPLANE CONNECTORS, WT 10.98 G, 32 CONTACTS, DIN 41612 SERIES
DIN 41612 Type D Connector Female connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine
Harting DIN-Power D032FS-2,9C1-2 - 09042326832
DIN 41612 Connectors DINPWRD032FS 2.9C1-2
HARTING DIN41612, 09 04, D, 32, 2
HARTING 09042326832 DIN41612コネクタ

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9042326832
  • 09 04 232 6832
  • 09-04-232-6832
  • 0904-232-6832
  • 9042326832