HARTING Elektronik 09030006250

Female 40Amp Press In Contact (DIN 41626), PL1, for Type M-Flat connector
$ 9.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09030006250.

IHS

Datasheet2 pages3 years ago

Farnell

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-22.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HARTING Elektronik 09030006250 provided by its distributors.

Female 40Amp Press In Contact (DIN 41626), PL1, for Type M-Flat connector
BOARD LEVEL CONNECTOR CONTACT, WT 0.01 G, PRESS-IN CONTACT, DIN 41612 SERIES
Connectors; Din 41612; Din-signal Hi Currnt Fem 40A Press-in
Harting DIN-Signal high current f, 40A pres - 09030006250
Contact SKT Press Fit ST Cable Mount
Electrical contact Straight Operating current lt40A Copper alloy Gold plated Conductor cross-section
Receptacle, press-fit, noble metal, 09030006250
Connector Accessory, Contact, Copper Alloy
DIN-SGNL M-FLAT F 40A PRESS-IN
Contact, Socket, Press Fit, Pcb; Product Range:-; Contact Gender:Socket; Contact Termination Type:Press Fit; Wire Size Awg Max:-; Contact Plating:Gold Plated Contacts; For Use With:Harting Type M Din 41612 Connectors Rohs Compliant: Yes |Harting 09030006250

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0903-000-6250
  • 9030006250