HARTING Elektronik 09030006202

SOCKET CONTACT, 20A, PK10; Termination method: Solder; Gender: Socket ; RoHS Compliant: Yes
$ 4.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09030006202.

IHS

Datasheet3 pages3 years ago

HQonline

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-61.33%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

HARTING Elektronik09032966824222
Din C Female Straight 96Pin, 2.9Mm Tails, Pl2, Nff F1-I2 |Harting 09032966824222
HARTING Elektronik09032966825222
DIN 41 612 SERIES, 96 WAY RECTANGULAR CONNECTOR SOCKET, 2.54MM PITCH
HARTING Elektronik09222326421
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of HARTING Elektronik 09030006202 provided by its distributors.

SOCKET CONTACT, 20A, PK10; Termination method:Solder; Gender:Socket ;RoHS Compliant: Yes
Contact F Solder Cup ST Cable Mount har-modular®
HARTING 09 03 000 6202 Rectangular Power Contact, Socket, Solder
Circular Connectors 20A FEMALE CONTACTS FOR FEMALE STRT
DIN41612 Type M 20 A Solder Cable
DIN TYPE M 20 AMP HIGH CURRENT CONTACT, SOLDER CUP (FEMALE)
Female 20Amp Solder Contact (DIN 41626) straight PL1
Connector Accessory, Contact, Copper Alloy
DIN 41612 Connectors 20A FEMALE CONTACTS
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
CRIMP CONTACTS, sockets, Au, 40A
SOCKET CONTACT, 20A, PK10; Product Range:-; Contact Plating:-; Contact Material:-; Contact Gender:Socket; Contact Termination Type:Solder; Wire Size AWG Min:-; Wire Size AWG Max:-; SVHC:No SVHC (15-Jan-2018); Contact Ter

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 03 000 6202
  • 09-03-000-6202
  • 0903 000 6202
  • 0903-000-6202
  • 9030006202