HARTING Elektronik 09000005101

Han Power Connector Tools and Accessories HAN PG11 CABLE CLAMP METAL CABLE ENTRY
$ 9.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09000005101.

IHS

Datasheet2 pages3 years ago

Newark

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-31.00%

Supply Chain

Country of OriginRomania
Introduction Date2007-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09000005101 provided by its distributors.

Han Power Connector Tools and Accessories HAN PG11 CABLE CLAMP METAL CABLE ENTRY
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
STRAIN RELIEF, HAN, PG11; Thread Size - Imperial: -; Thread Size - Metric: PG11; Cable Diameter Min: 6mm; Cable Diameter Max: 11mm; Cable Gland Material: Metal; Gland Colour: Grey; IP / NEMA Rating: IP65; Product Range: -; SVHC:
Strain Relief; Diámetro De Cable Min:6Mm; Diámetro De Cable Max:11Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:Pg11; Material Del Prensa Estopa:Metal; Color Del Casquillo:Grey; Ip/Nema:Ip65 |Harting 09 00 000 5101

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 00 000 5101
  • 09-00-000-5101
  • 0900-000-5101
  • 9000005101