HARTING Elektronik 09000005094

Han Power Connector Tools and Accessories CABLE PROTECT PG29 CABLE DIA 14-18mm
$ 28.29
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09000005094.

IHS

Datasheet2 pages3 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09000005094 provided by its distributors.

Han Power Connector Tools and Accessories CABLE PROTECT PG29 CABLE DIA 14-18mm
CABLE GLAND, PG 29, CLAMPING 14 - 18MM, METAL, IP68, HAN-MODULAR SERIES
Cable Accessories Cable Gland Metal Blue
Cable gland Size Pg 29 Material Metal
Harting Uni-Dicht-Verschraubung Pg29, 14-18 - 09000005094
HARTING 09000005094 Acces. Uni Seal Blue Pg 29, PK 10
Acces. Uniseal Blu Pg29 14-18M |Harting 9000005094
CABLE GLND 14-18.01MM PG29 METAL
UNIVERSAL CABLE GLAND, PG29; Product Range: -; Thread Size - Metric: -; Cable Gland Material: Metal; Gland Colour: Blue; Cable Diameter Min: 14mm; Cable Diameter Max: 18mm; IP / NEMA Rating: IP68; Accessory Ty

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 00 000 5094
  • 09-00-000-5094
  • 0900-000-5094
  • 9000005094