HARTING Elektronik 09000005092

Cable gland, PG21, 30 mm, Clamping range 11.5 to 15.5 mm, IP68, white, 09000005092
$ 18.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09000005092.

IHS

Datasheet2 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-11.34%

Supply Chain

Country of OriginGermany
Introduction Date2018-09-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HARTING Elektronik 09000005092 provided by its distributors.

Cable gland, PG21, 30 mm, Clamping range 11.5 to 15.5 mm, IP68, white, 09000005092
Han Power Connector Tools and Accessories UNI SEAL PG21 WHITE 11.5-15.5mm CABL DIA
PG21 METALLIC METAL CABLE GLAND 11.5 -15.5MM CABLE DIA RANGE IP68
Cable Accessories Universal Cable Protection Metal White
Cable gland Size Pg 21 Material Metal
Harting Acces. Uni Seal White PG 21 min 11. - 09000005092
CABLE GLAND 11.5-15.5MM PG21 MET
CABLE CLAMP; Accessory Type:Cable Clamp; For Use With:Universal Cable Protection; SVHC:No SVHC (15-Dec-2010); Colour:Silver with white sealing
Acces. UniSeal Wht PG21 11.5mm
Cable clamp; Color:Silver with white sealing; For Use With:Universal Cable Protection; Body Material:Metal; Cable Bundle Diameter Max:15.5mm; Cable Bundle Diameter Min:11.5mm; Clamp Material:Metal; Series:Heavy-Duty Han; Size:30 mm ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 00 000 5092
  • 09-00-000-5092
  • 0900-000-5092
  • 9000005092