HARTING Elektronik 09000005091

Cable gland, PG21, 30 mm, Clamping range 9 to 13 mm, IP68, red, 09000005091
$ 21.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09000005091.

IHS

Datasheet2 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+10.48%

Supply Chain

Country of OriginGermany
Introduction Date2018-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09000005091 provided by its distributors.

Cable gland, PG21, 30 mm, Clamping range 9 to 13 mm, IP68, red, 09000005091
Heavy Duty Power Connectors UNI SEAL PG21 RED 9-13mm CABLE DIAmeter
Metallic Metal Cable, PG21, 9 - 13mm Cable Dia Range, Red, IP68
Han Power Connector Tools and Accessories UNI SEAL PG21 RED 9-13mm CABLE DIA
Cable Accessories Cable Protection Metal Red
Cable gland Size Pg 21 Material Metal
Harting Uni-Dicht-Verschraubung Pg21, 9-13m - 09000005091
HARTING 09000005091 Acces. Uni Seal Red Pg 21 Min, PK 10
Cable clamp; Cable Gland Material:Metal; Cable Diameter:13mm; Color:Silver with red sealing; IP/NEMA Rating:IP68; For Use With:Universal Cable Protection; Body Material:Metal; Cable Bundle Diameter Max:13mm ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 00 000 5091
  • 09-00-000-5091
  • 0900-000-5091
  • 9000005091