HARTING Elektronik 09000005089

Han Power Connector Tools and Accessories UNI SEAL PG16 WHITE 11.5-15.5mm CABL DIA
$ 11.716
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09000005089.

IHS

Datasheet2 pages3 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09000005089 provided by its distributors.

Han Power Connector Tools and Accessories UNI SEAL PG16 WHITE 11.5-15.5mm CABL DIA
PG16 METALLIC METAL CABLE GLAND 11.5 -15.5MM CABLE DIA RANGE IP68
Cable Accessories Universal Cable Protection Metal White
Cable gland Size Pg 16 Material Metal
Harting Uni-Dicht-Verschraubung Pg 16, 11,5 - 09000005089
HARTING 09000005089 Acces. Uni Seal White Pg 16, PK 10
CABLE GLAND 11.5-15.5MM PG16 MET
MTL CBL GLAND11.5-15.5MMWHT IP68PG16
Acces. UniSeal Wht PG16 11.5mm
CABLE GLAND, PG16, METAL, 15.5MM; Product Range: -; Thread Size - Metric: PG16; Cable Gland Material: Metal; Gland Colour: White; Cable Diameter Min: 11.5mm; Cable Diameter Max: 15.5mm; IP / NEMA Rating: IP68; SVHC: No SVHC (15-

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 00 000 5089
  • 09-00-000-5089
  • 09.00.000.5089
  • 0900-000-5089
  • 9000005089