HARTING Elektronik 09000005088

Cable gland, PG16, 24 mm, Clamping range 9 to 13 mm, IP68, red, 09000005088
$ 12.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09000005088.

IHS

Datasheet2 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-15.18%

Supply Chain

Country of OriginGermany
Introduction Date2007-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09000005088 provided by its distributors.

Cable gland, PG16, 24 mm, Clamping range 9 to 13 mm, IP68, red, 09000005088
Heavy Duty Power Connectors UNI SEAL PG16 RED 9-13mm CABLE DIA
Han Power Connector Tools and Accessories UNI SEAL PG16 RED 9-13mm CABLE DIA
PG16 METALLIC METAL CABLE GLAND 9 - 13MM CABLE DIA RANGE IP68
Cable Accessories Universal Cable Protection Metal
Cable gland Size Pg 16 Material Metal
Harting Uni-Dicht-Verschraubung Pg 16, 9-13 - 09000005088
HARTING 09000005088 Acces. Uni Seal Red Pg 16 Min, PK 10
Connector Cord; PG16 Hub; 0.35 to 0.51 in. OD; Red
Acces. UniSeal Red PG16 9-13mm
CABLE GLAND, PG16, IP68, RED; Cable Diam; CABLE GLAND, PG16, IP68, RED; Cable Diameter Min - Metric:9mm; Cable Diameter Max - Metric:13mm; Thread Size - Imperial:-; Thread Size - Metric:PG16; Cable Gland Material:Metal; Gland Color:Red; IP / NEMA Rating:IP68

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9000005088
  • 09 00 000 5088
  • 09-00-000-5088
  • 0900-000-5088
  • 9000005088