HARTING Elektronik 09000005084

Cable gland, PG13.5, 22 mm, Clamping range 7 to 10.5 mm, IP68, green, 09000005084
$ 11.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09000005084.

IHS

Datasheet2 pages3 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.50%

Supply Chain

Country of OriginGermany
Introduction Date2011-09-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HARTING Elektronik 09000005084 provided by its distributors.

Cable gland, PG13.5, 22 mm, Clamping range 7 to 10.5 mm, IP68, green, 09000005084
Heavy Duty Power Connectors CABLE PROTECTION UNIVERSAL METAL
PG13.5 METALLIC METAL CABLE GLAND 7 - 10.5MM CABLE DIA RANGE IP68
Cable Accessories Universal Cable Protection Metal Green
Connector Accessory, Cable Gland, Metal
Cable gland Size Pg 13.5 Material Metal
Harting Uni-Dicht-Verschraubung Pg 13,5 7-1 - 09000005084
Harting Acces. Uni Seal Green PG 13.5 min 7 max
CABLE GLND 7-10.5MM PG13.5 METAL
Acces. UniSeal Grn PG13.5 min7
UNI-SEALING SCREW CONN PG 13,5
CABLE GLAND, 7MM - 10.5MM, GREEN; Cable; CABLE GLAND, 7MM - 10.5MM, GREEN; Cable Diameter Min - Metric:7mm; Cable Diameter Max - Metric:10.5mm; Cable Diameter Min - Imperial:0.275"; Cable Diameter Max - Imperial:0.413"; Thread Size - Imperial:-; Thread Size - Metric:PG13.5

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 00 000 5084
  • 09-00-000-5084
  • 0900-000-5084