HARTING Elektronik 09000005057

Han-compact Plastic Half-gland (for Housing), PG16, For Cable 6.5-9.5MM 86R4541;
$ 5.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09000005057.

IHS

Datasheet2 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.15%

Supply Chain

Country of OriginGermany
Introduction Date2010-02-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HARTING Elektronik 09000005057 provided by its distributors.

HAN-COMPACT PLASTIC HALF-GLAND (FOR HOUSING), PG16, FOR CABLE 6.5-9.5MM 86R4541;
Cable Accessories Half Cable Protection Thermoplastic Black
Harting Cable Sealing thermoplastic PG16 - 09000005057
CONNECTOR, POWER, HEAVY DUTY, CBL SEAL THERMO PG16 CBL DIA 6.5-9.5MM
Half gland Material Thermoplastic
CABLE GLAND, PG16, TPLASTIC, 6.5-9.5MM; Thread Size:PG16; Cable Diameter Min:6.5mm; Cable Diameter Max:9.5mm; Cable Gland Material:Thermoplastic; Gland Colour:Black; IP / NEMA Rating:IP65; Product Range:Han-Compact Series RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-00-000-5057
  • 0900-000-5057