HARTING Elektronik 09000005013

Cable Gland, Pg 11, Metal, Clamping 6.5-12 Mm, Cutting Seal, Han-modular Series
$ 1.705
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09000005013.

IHS

Datasheet2 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-11.66%

Supply Chain

Country of OriginGermany
Introduction Date2015-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09000005013 provided by its distributors.

CABLE GLAND, PG 11, METAL, CLAMPING 6.5-12 MM, CUTTING SEAL, HAN-MODULAR SERIES
Cable gland, PG11, 18 mm, Clamping range 6.5 to 12 mm, IP65, 09000005013
Han Power Connector Tools and Accessories CABLE SEAL PG 11 METAL
Harting Acces. Metal Multiple Cable Seal Pg - 09000005013
Connector Accessory, Sealing Item, Metal
Cable Accessories Cable Sealing Metal
CIRCULAR CABLE SEAL, 6.5MM TO 13.5MM
Multiple Cable Sealing Bushing
HALB-VERSCHRAUBUNG PG11-METAL L
CIRCULAR CABLE SEAL, 6.5MM TO 13.5MM; Se; CIRCULAR CABLE SEAL, 6.5MM TO 13.5MM; Series:Heavy-Duty Han; For Use With:Standard Hoods / Housings; Seal Material:-; Cable Diameter Max:13.5mm; Accessory Type:Cable Seal; Cable Bundle Diameter Max:12.5mm

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 00 000 5013
  • 09-00-000-5013
  • 0900-000-5013
  • 9000005013