HARTING Elektronik 02440000003

160 Position Connector Shroud For DIN 41612
$ 4.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 02440000003.

IHS

Datasheet1 page11 years ago

Farnell

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity216415-4
Connector, Din-41612, Pcb Mount, Plug, 128 Contacts, Skt, 0.1 Pitch, Compliant Fit Terminal
TE Connectivity / AMP650405-5
Connector DIN 41612 Recepticle 150 Position 2.54mm Solder Straight Thru-H
TE Connectivity / AMP5535079-5
Board Euro Connector, 3 Row(s), Female, Straight, Press Fit Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 02440000003 provided by its distributors.

160 Position Connector Shroud For DIN 41612
BACKPLANE CONNECTOR, WT 7.17 G, HAR-BUS 64 SERIES
DIN 41612 Connectors Other har-bus 64
Harting DIN-Signal harbus64 shroud f. pcb 4 - 02440000003
Connector Accessories Shroud Straight Box
Connector Accessory, Shroud, Polyethylene
PIN SHROUD, HAR-BUS 64, 4.6MM; Connector Type:DIN41612; Gender:Pin; Ways, No. of:160; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:har-bus 64; Contact Plating:Gold over Nickel; No. of Rows:5; Rows Loaded:z + a + b + c + d; Current Rating:1A; Flammability Rating:UL94V-0; Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02 44 000 0003
  • 0244-000-0003
  • 2440000003