HARTING Elektronik 02440000002

160 Position 5 Row 2.54 mm Pitch Connector Shoud For DIN 41612
$ 4.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 02440000002.

IHS

Datasheet1 page11 years ago

Newark

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+70.11%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICPCN10-128S-2.54C
Connector DIN41612 Backplane Receptacle 128 Position 2.54mm Crimp Straight Cable Mount Tray
TE Connectivity216415-4
Connector, Din-41612, Pcb Mount, Plug, 128 Contacts, Skt, 0.1 Pitch, Compliant Fit Terminal
TE Connectivity / AMP650405-5
Connector DIN 41612 Recepticle 150 Position 2.54mm Solder Straight Thru-H
TE Connectivity / AMP5535079-5
Board Euro Connector, 3 Row(s), Female, Straight, Press Fit Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 02440000002 provided by its distributors.

160 Position 5 Row 2.54 mm Pitch Connector Shoud For DIN 41612
Pin Shroud Header; Connector Type:Board-to-Board; Gender:Pin; Pitch Spacing:2.54mm; Contact Termination:Wire Wrap; Series:har-bus 64; No. of Rows:5; Leaded Process Compatible:Yes; Pin Length:17mm ;RoHS Compliant: Yes
PIN SHROUD, HAR-BUS 64, 4MM; Product Range:-; No. of Contacts:160Contacts; Gender:Plug; Pitch Spacing:2.54mm; No. of Rows:5 Row; Rows Loaded:z + a + b + c + d; Contact Plating:Gold Plated Contacts; Contact Material:Coppe
PIN SHROUD, HAR-BUS 64, 4MM; Connector Type:DIN41612; Gender:Pin; Ways, No. of:160; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:har-bus 64; Contact Plating:Gold over Nickel; No. of Rows:5; Rows Loaded:z + a + b + c + d; Current Rating:1A; Flammability Rating:UL94V-0; Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02 44 000 0002
  • 02-44-000-0002
  • 0244-000-0002
  • 2440000002