HARTING Elektronik 02050002513

Connector Accessory, 0.028in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
$ 0.553
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 02050002513.

IHS

Datasheet3 pages3 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+46.38%

Supply Chain

Country of OriginVietnam
Introduction Date2015-05-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HARTING Elektronik 02050002513 provided by its distributors.

Connector Accessory, 0.028in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
har-busreg 64 Crimp contact Copper alloy Au over Ni Mating side Conductor cross-section 0.09
Contact F Crimp ST Cable Mount 20-28AWG Bag
Harting DIN-Signal harbus64,C,F,PL2-single - 02050002513
HAR-BUS 64 FEMALE CRIMP CONTACTS PL2 - INDIVIDUAL
Single AWG 28 - 20 Harbus64 Crimp Contact
Harting , har-bus 64, 0.5mm2, 0.09mm
DIN-SIGNAL HARBUS64-FC-S2-SIN GLE
CONTACT SOCKET SIGNAL 20-28AWG
CONTACT; Connector Type:Contact, Crimp; Series:-; For Use With:DIN 41612 Connectors; Contact Gender:Socket; Contact Termination:Crimp; Connector Type:Contact; Wire Size (AWG):28AWG to 24AWG ;RoHS Compliant: Yes
CONTACT, SOCKET, 28-20AWG, CRIMP; Product Range:DIN 41612 Series; Contact Plating:Gold Plated Contacts; Contact Material:Copper; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Min:28AWG; Wire Size AWG Max:20AWG

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02 05 000 2513
  • 0205-000-2513
  • 02050002513.
  • 2050002513