Harbour Industries M27500-20TG1T14

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire

Price and Stock

DistributorSKUMinPkg
FDH ElectronicsM27500-20TG1T1420,694ft
Abacus TechnologiesM27500-20TG1T140
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Harbour Industries M27500-20TG1T14.

IHS

Datasheet21 pages6 years ago

element14 APAC

Inventory History

3 month trend:
-5.00%

Descriptions

Descriptions of Harbour Industries M27500-20TG1T14 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Shielded Signal Cable 20AWG Tin Plated Copper White 600VAC
Shielded Multiconductor, ETFE, 600V, 150 C, TPC
Shld Flex Cable, 1Cond, 20Awg, Per Ft; Cable Shielding:Shielded; No. Of Conductors:1Conductor; Wire Gauge:20Awg; Conductor Area Csa:-; Reel Length (Imperial):-; Reel Length (Metric):-; Jacket Color:White; Jacket Material:Etfe Rohs Compliant: Yes |Harbour Industries M27500-20TG1T14

Manufacturer Aliases

Harbour Industries has several brands around the world that distributors may use as alternate names. Harbour Industries may also be known as the following names:

  • HARBOUR
  • HARBOU
  • HARBOUR IND
  • HARBOUR INDUSTRIES LLC
  • HARBOUR INDUST
  • HARBOUR INDUSTRIES INC
  • HELISTRAND INC
  • ASTRO INDUSTRIES INC
  • HARBOUR INDU

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27500-20-TG-1-T14