Harbour Industries M22759/16-22-9

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 0.253

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harbour Industries M22759/16-22-9.

IHS

Datasheet5 pages0 years ago

Newark

Inventory History

3 month trend:
-15.53%

Descriptions

Descriptions of Harbour Industries M22759/16-22-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Hook-Up Wire 22Awg 1.37Mm Tin Plated Copper 600Vac |Harbour Industries M22759/16-22-9.
WIRE, 22 AWG, EXTRUDED ETFE, WHITE, 150C, 600V, Stranded
HOOK-UP WIRE, PER FT, 22AWG, CU, ETFE, W; HOOK-UP WIRE, PER FT, 22AWG, CU, ETFE, WHT; Conductor Size AWG:22AWG; Jacket Color:White; Jacket Material:ETFE (Ethylene Tetrafluoroethylene); Conductor Material:Tinned Copper; External Diameter:1.24mm; Voltage Rating:600V

Manufacturer Aliases

Harbour Industries has several brands around the world that distributors may use as alternate names. Harbour Industries may also be known as the following names:

  • HARBOUR
  • HARBOU
  • HARBOUR IND
  • HARBOUR INDUSTRIES LLC
  • HARBOUR INDUST
  • HARBOUR INDUSTRIES INC
  • HELISTRAND INC
  • ASTRO INDUSTRIES INC
  • HARBOUR INDU

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22759/16-22-9.