Harbour Industries M17/176-00002

Coaxial Cable Braid Polytetrafluoroethylene 24AWG 3.4mm 750VAC Translucent Blue
$ 4.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harbour Industries M17/176-00002.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
-45.93%

Descriptions

Descriptions of Harbour Industries M17/176-00002 provided by its distributors.

Coaxial Cable Braid Polytetrafluoroethylene 24AWG 3.4mm 750VAC Translucent Blue
Wire And Cable, 2 Conductor(s), 1000V, Communication Cable
COAXIAL CABLE MIL-C-17
Twinaxial Cable, 24Awg, 77 Ohm, Pfa, Light Blue, Per Ft; Wire Gauge:24Awg; Conductor Area Csa:-; Impedance:77Ohm; Jacket Color:Light Blue; Reel Length (Imperial):-; Reel Length (Metric):-; No. Of Max Strands X Strand Size:19 X 36Awg Rohs Compliant: Yes |Harbour Industries M17/176-00002

Manufacturer Aliases

Harbour Industries has several brands around the world that distributors may use as alternate names. Harbour Industries may also be known as the following names:

  • HARBOUR
  • HARBOU
  • HARBOUR IND
  • HARBOUR INDUSTRIES LLC
  • HARBOUR INDUST
  • HARBOUR INDUSTRIES INC
  • HELISTRAND INC
  • ASTRO INDUSTRIES INC
  • HARBOUR INDU