Harbour Industries M17/127-RG393

Wire And Cable, 1 Conductor(s), 1500V, Communication Cable
$ 23.352

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harbour Industries M17/127-RG393.

IHS

Datasheet2 pages10 years ago

element14 APAC

East Coast Microwave

Inventory History

3 month trend:
-17.02%

Descriptions

Descriptions of Harbour Industries M17/127-RG393 provided by its distributors.

Wire And Cable, 1 Conductor(s), 1500V, Communication Cable
Coaxial Cable Polytetrafluoroethylene 12AWG 10.16mm 1875VAC
CABLE, COAXIAL, RG393, 50 OHM, COPPER, FEP, PER FT
COAXIAL CABLE MIL-C-17 FEP-IX/PTFE, 200°C
Cable, Coaxial, Rg393, 50 Ohm, Copper, Fep, Per Ft; Coaxial Cable Type:Rg393; Wire Gauge:-; Conductor Area Csa:-; Impedance:50Ohm; Reel Length (Imperial):-; Reel Length (Metric):-; Jacket Color:Brown; Jacket Material:Fep Rohs Compliant: Yes |Harbour Industries M17/127-RG393

Manufacturer Aliases

Harbour Industries has several brands around the world that distributors may use as alternate names. Harbour Industries may also be known as the following names:

  • HARBOUR
  • HARBOU
  • HARBOUR IND
  • HARBOUR INDUSTRIES LLC
  • HARBOUR INDUST
  • HARBOUR INDUSTRIES INC
  • HELISTRAND INC
  • ASTRO INDUSTRIES INC
  • HARBOUR INDU

Part Number Aliases

This part may be known by these alternate part numbers:

  • M17/127RG393