Hanna Instruments HI-98130

Hanna Instruments pH, HI 98130, 14pH, ¡À0.05pH, 0pH
$ 330.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hanna Instruments HI-98130.

Newark

Datasheet1 page21 years ago

Inventory History

3 month trend:
+19.51%

Descriptions

Descriptions of Hanna Instruments HI-98130 provided by its distributors.

Hanna Instruments pH, HI 98130, 14pH, ¡À0.05pH, 0pH
Combo pH/Conductivity/TDS/Temperature Meter
TESTER, LIQUID, COMBO; Conductivity Range:0mS/cm to 20mS/cm; TDS Range Max:10000ppm; Temperature Measuring Range:0°C to +50°C; External Height:163mm; External Width:40mm; External Depth:26mm; SVHC:No SVHC (20-Jun-2011); Temperature Measuring Range:0°C to +60°C

Manufacturer Aliases

Hanna Instruments has several brands around the world that distributors may use as alternate names. Hanna Instruments may also be known as the following names:

  • Hanna
  • Hanna Instruments Inc
  • Hanna Instruments Incorporated
  • FLOW CELL

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI98130