Hammond XPFA120LG

FILTER FAN GRILL, 150mm X 150mm, GREY; E; Enclosure Material: ABS; Body Color: Gray; For Use With: 120mm Axial
$ 18.46
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond XPFA120LG.

element14 APAC

Datasheet2 pages11 years ago
Datasheet2 pages9 years ago

Master Electronics

Burklin Elektronik

Electro Sonic

Newark

Inventory History

3 month trend:
+47.93%

Descriptions

Descriptions of Hammond XPFA120LG provided by its distributors.

FILTER FAN GRILL, 150mm X 150mm, GREY; E; Enclosure Material:ABS; Body Color:Gray; For Use With:120mm Axial
GRILL ABS PLASTIC 5.91IN. 5.91IN. LIGHT GRAY SQUARE FAN OF SIZE 4.70IN.
Fan Grill for 120 MM Fan / Lt Gray 120MM FILTER GRILL RAL7035 Hammond PN XPFA120LG : UPC [623980057286]
Hammond Manufacturing 120Mm Filter Grill Ral7035
Filter Fan Grills, Plastic, Light Gray Color, 105mm Product Length, 24mm Product Depth, 150mm Product Height
Filter Fan Grill ABS Plastic XPFA Series
Fan Filter Grill Kit for 120mm fan
FAN GRILL KIT 150X150X24 L/GRY
Filter Fan Grill, 150Mm X 150Mm, Grey; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno); Color De La Carcaza:Gris; Para Usar Con:Ventiladores Axiales 120 Mm; Altura Externa - Imperial:5.91"; Altura Externa - Métrico:150Mm |Hammond XPFA120LG

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM