Hammond ST242408SS

NEMA 4x Eclipse Slope Top Enclosure 24 x 24 x 8 304 Stainless Steel 24 x 24 x 8 Inch
$ 1,317.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond ST242408SS.

Newark

Datasheet1 page0 years ago

Inventory History

3 month trend:
-2.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NEMA 4x Eclipse Enclosure 24 x 24 x 8 304 Stainless Steel 24 x 24 x 8 Inch
Hammond1418N4ALJ8
NEMA 4x Wallmount Enclosure with Panel 24 x 24 x 8 Aluminum 24 x 24 x 8 Inch
NEMA 4x Eclipse Enclosure 20 x 24 x 8 304 Stainless Steel 20 x 24 x 8 Inch

Descriptions

Descriptions of Hammond ST242408SS provided by its distributors.

NEMA 4x Eclipse Slope Top Enclosure 24 x 24 x 8 304 Stainless Steel 24 x 24 x 8 Inch
1/4 Turn Latch Electrical Enclosures, 24 in H, 8 in D, 24 in W, NEMA 4X, 304 Stainless Steel
BOX S STL NATURAL 26.9"L X 24"W
ENCLOSURE, WALL MOUNT, 304 SS, NATURAL; Enclosure Type:Wall Mount; Enclosure Material:304 Stainless Steel; External Height - Metric:610mm; External Width - Metric:610mm; External Depth - Metric:203mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM