Hammond RP1120BFC

Enclosure Plastic 4.92 x 3.35 x 1.57 Inch Off-White Polycarbonate Clear Lid with Bottom Flange
$ 12.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RP1120BFC.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2011-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond RP1120BFC provided by its distributors.

Enclosure Plastic 4.92 x 3.35 x 1.57 Inch Off-White Polycarbonate Clear Lid with Bottom Flange
WATERTIGHT ENCLOSURE, POLYCARBONATE, IP65,CLEAR LID, OFFWHITE, FLANGE,4.92X3.35X1.5
enclosure - plastic PC WATERTIGHT CLEAR LID (4.92 x 3.35 x 1.57) Hammond PN RP1120BFC : UPC [623980318783] Color: Light Gray
SMALL ENCLOSURE, PC, WHITE/CLEAR; Enclos; SMALL ENCLOSURE, PC, WHITE/CLEAR; Enclosure Type:Small; Enclosure Material:Polycarbonate; External Height - Metric:39.88mm; External Width - Metric:85mm; External Depth - Metric:125mm; IP Rating:IP65; Body Color:White, Transparent
Enclosure Material = Polycarbonate / Protection Rating = IP65 / Fire Class = UL 94 V-2 / Enclosure Colour = Off-White / External Width mm = 85 / External Depth mm = 125 / External Height mm = 40 / Internal Width mm = 79.23 / Internal Depth mm = 119.23 / Internal Height mm = 34.5 / Series = RP / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM