Hammond RMP908

Panel, Inner, For 8.5X8 in Rmcs And Rmcv Enclosures, Aluminum, Alodine, 8.22X6 in
$ 19.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RMP908.

Newark

Datasheet1 page16 years ago

Electro Sonic

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.38%

Related Parts

Hammond1441-24BK3
ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 12X8X3IN, 1441SERIES
Hammond1441-26BK3
ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 16X8X2IN, 1441SERIES
HammondRMP1908
Internal Chassis Panel Aluminum Black 0.06 in. thick 16.72 in. W x 6.00 in. D x 0.5 in. H
Bud IndustriesCU-5478-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK, 7.5X7.5X2.62 IN, ECONOBOX SERIES
Bud IndustriesEXN-23361-BL
Bud Industries EXN-23361-BL Extruded Enclosure, Aluminum, Blue, 1.6x5.8x6.7 in, EXN Series

Descriptions

Descriptions of Hammond RMP908 provided by its distributors.

PANEL, INNER, FOR 8.5X8 IN RMCS AND RMCV ENCLOSURES, ALUMINUM, ALODINE,8.22X6 IN
internal chassis for RMC enclosures 9"wx8"d INTERNAL CHASSIS 9"WX8"D Hammond PN RMP908 : UPC [623980997223]
Hammond Manufacturing Internal Chassis 9inWx8inD
Enclosures, Boxes, & Cases 8.5 x 8 Chassis Panel
Instrument Enclosures 8.5 x 8 Chassis Panel
Internal Chassis Panel Plate Aluminum
CHASSIS 8.2X5.98X0.51" UNPAINTED
PANEL CHASSIS 8.2X6X0.5" UNPTD
INNER PANEL, ENCLOSURE, ALUMINUM, NAT; Panel Type:Inner Panel; Panel Material:Aluminum; Body Color:Natural; For Use With:Hammond RMC Series Enclosures; External Height - Metric:13mm; External Width - Metric:209mm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM