Hammond RM4U1928VBK

Hammond RM4U1928VBK Black Vented Rack Mount/Desk Top Aluminium Enclosure
$ 474.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM4U1928VBK.

Burklin Elektronik

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+15.38%

Supply Chain

Introduction Date2005-10-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Hammond RM4U1928VBK provided by its distributors.

Hammond RM4U1928VBK Black Vented Rack Mount/Desk Top Aluminium Enclosure
rack-mount/ desktop instrument enclosure - vented RM 4UX19X28 ENCLOSURE (VENTED) (7 x 16.6 x 28) Hammond PN RM4U1928VBK : UPC [623980563213] Color: Black
Vented = Yes / Mounting Type = Rack Mount / Height Units = 4 / Width mm = 422 / Depth mm = 711 / Case Material = Aluminium / Height mm = 178 / Case Colour = Black
19" Cabinet, Alum, 28"x16.6"x7", Blk; Cabinet Style:Rack Mount; Panel Space Height:7"; External Height - Metric:177.8Mm; External Width - Metric:421.64Mm; External Depth - Metric:711.2Mm; Enclosure Material:Aluminum; Body Color:Blackrohs Compliant: Yes |Hammond RM4U1928VBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM