Hammond RM2U1928SBK

Rack-Mount/ Desktop Instrument Enclosure Solid 3.5 x 16.6 x 28 Inch Black
$ 331.015
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM2U1928SBK.

Burklin Elektronik

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-38.89%

Supply Chain

Introduction Date2005-10-05

Descriptions

Descriptions of Hammond RM2U1928SBK provided by its distributors.

Rack-Mount/ Desktop Instrument Enclosure Solid 3.5 x 16.6 x 28 Inch Black
Vented = No / Mounting Type = Rack Mount / Height Units = 2 / Width mm = 422 / Depth mm = 711 / Case Material = Aluminium / Height mm = 89 / Case Colour = Black
19" Cabinet, Alum, 28"x16.6"x3.5", Blk; Cabinet Style:Rack Mount; Panel Space Height:3.5"; External Height - Metric:88.9Mm; External Width - Metric:421.64Mm; External Depth - Metric:711.2Mm; Enclosure Material:Aluminum Rohs Compliant: Yes |Hammond RM2U1928SBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM