Hammond RM2U1922SBK

Rack-Mount/ Desktop Instrument Enclosure Solid 3.5 x 16.6 x 22 Inch Black
$ 279.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM2U1922SBK.

Burklin Elektronik

Datasheet3 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
-23.29%

Supply Chain

Introduction Date2005-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond RM2U1922SBK provided by its distributors.

Rack-Mount/ Desktop Instrument Enclosure Solid 3.5 x 16.6 x 22 Inch Black
Hammond RM2U1922SBK Rack Mounted Enclosure 559x421x89mm Aluminium Black
RACK MOUNT CABINET, 2U, ALUMINIUM; Cabinet Style:Rack Mount; Panel Space Height:-; External Height - Metric:88.9mm; External Width - Metric:421.7mm; External Depth - Metric:558.8mm; Enclosure Material:Aluminum; Body Color:Black RoHS Compliant: Yes
Shielding = Unshielded / Mounting Type = Rack Mount / Height Units = 2 / Case Colour = Black / Width mm = 422 / Case Material = Aluminium / Width Horizontal Pitch = 84 / Vented = No / Height mm = 559 / IP Rating = IP32 / Depth mm = 89

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM