Hammond RM1U1928SBK

Rack-Mount/ Desktop Instrument Enclosure - Solid Rohs Compliant: Yes |Hammond RM1U1928SBK
$ 281.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM1U1928SBK.

Burklin Elektronik

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-11-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Hammond RM1U1928SBK provided by its distributors.

Rack-Mount/ Desktop Instrument Enclosure - Solid Rohs Compliant: Yes |Hammond RM1U1928SBK
rack-mount/ desktop instrument enclosure - solid RM 1U x 19" x 28" ENCLOSURE (1.75 x 16.6 x 28) Hammond PN RM1U1928SBK : UPC [623980563145] Color: Black
Vented = No / Mounting Type = Rack Mount / Height Units = 1 / Width mm = 422 / Depth mm = 711 / Case Material = Aluminium / Height mm = 44 / Case Colour = Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM