Hammond RFVS1931BK1

Hammond 30.84D SIDE MOUNT VENTED SHELF Part Number RFVS1931BK1 [UPC 62398099103 ]
$ 89.31
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RFVS1931BK1.

element14 APAC

Datasheet1 page9 years ago

Farnell

Master Electronics

DigiKey

Arrow.cn

Inventory History

3 month trend:
-2.09%

Related Parts

Hammond 30.84D SIDE MOUNT SOLID SHELF Part Number RFUS1931BK1 [UPC 62398099106 ]
Fixed Depth Solid Shelf 17.75 in. W x 1.74 in. H x 26.00 in. D Steel Black Front and Back Mount
Hammond 25.84D SIDE MOUNT VENTED SHELF Part Number RFVS1926BK1 [UPC 62398048197 ]
Bud IndustriesSH-2382
Stationary Shelf 17.91 in. W x 1.58 in. H x 26.50 in. D Steel Black Front and Back Mount
Bud Industries60-2381
NEMA Enclosure Poly PTB Blend NBF-32330, NEMA Enclosure Poly PTB Blend (17.7 X 13.8 X 8 In)
Bud IndustriesSH-2386
Bud Industries SH-2386 Ventilated Stationary Shelf, Black, 17.91" x 26.50"

Descriptions

Descriptions of Hammond RFVS1931BK1 provided by its distributors.

Hammond 30.84D SIDE MOUNT VENTED SHELF Part Number RFVS1931BK1 [UPC 62398099103 ]
Vented Fixed Shelf, 1.74In, Steel; Para Usar Con:19" Racks; Altura En Unidades Rack (U):-; Anchura Externa - Imperial:19"; Anchura Externa - Métrico:483Mm; Profundidad Externa - Imperial:31"; Profundidad Externa - Métrico:787Mm |Hammond RFVS1931BK1
VENTED FIXED SHELF, 1.74IN, STEEL; For U; VENTED FIXED SHELF, 1.74IN, STEEL; For Use With:19" Racks; External Width - Imperial:19"; External Width - Metric:483mm; External Depth - Imperial:31"; External Depth - Metric:787mm; Body Material:Steel; Color:Black; Drop Ship:Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM