Hammond PCJ884L

Hammond PCJ884L IP66 Type 4X Polycarbonate Junction Box Hinged Lid Snap Latch
$ 93.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PCJ884L.

Electro Sonic

Datasheet1 page11 years ago

Burklin Elektronik

Inventory History

3 month trend:
-9.68%

Descriptions

Descriptions of Hammond PCJ884L provided by its distributors.

Hammond PCJ884L IP66 Type 4X Polycarbonate Junction Box Hinged Lid Snap Latch
Hammond Polycarb 8X8X4 Latch w/Feet Part Number PCJ884L [UPC 62398015424 ]
Type 4X Junction Box, 207x101x202mm, Polycarbonate, Grey
Hammond Manufacturing Polycarb 8X8X4 Latch W/Feet
ENCLOSURE, JUNCTION BOX, GREY, PC;
Polycarb - 7.94 x 8.15 x 3.98 - Latch w/Feet
Pc Non Met Latch Feet 8 x 8 x 4 Inch
JUNCTION BOX PLAS 8.72"LX5.19"W
PCJ JUN. BOX 202X207X101 L/GRY
ENCLOSURE, JUNCTION BOX, PC, GRAY; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:202mm; External Width - Metric:207mm; External Depth - Metric:101mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM