Hammond PCJ14126L

Wall enclosure, (H x W x D) 356 x 305 x 152 mm, IP66, polycarbonate, PCJ14126L
$ 138.231
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PCJ14126L.

Newark

Datasheet1 page11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+6.06%

Descriptions

Descriptions of Hammond PCJ14126L provided by its distributors.

Wall enclosure, (H x W x D) 356 x 305 x 152 mm, IP66, polycarbonate, PCJ14126L
Hammond (13.94 x 12.16 x 5.98) Type 4X Polycarbonate Junction Box With Metal Latch Cover Solid - Metal Latch Cover and Feet Mounting
ENCLOSURE, JUNCTION BOX, PC, GRAY; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:354mm; External Width - Metric:309mm; External Depth - Metric:152mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM