Hammond PCJ12106L

Hammond PCJ12106L IP66 Type 4X Polycarbonate Junction Box Hinged Lid Snap Latch
$ 118.23
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PCJ12106L.

Newark

Datasheet1 page11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+136%

Supply Chain

Introduction Date2014-06-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Hammond PCJ12106L provided by its distributors.

Hammond PCJ12106L IP66 Type 4X Polycarbonate Junction Box Hinged Lid Snap Latch
ENCLOSURE, JUNCTION BOX, POLYCARBONATE, LATCHNEMA 4X, FEET, 11.92X10.2X6
Hammond Manufacturing PCJ12106L Type 4X Encl., Latch Solid Cover w/Feet, 12x10x6, Polycarb., Lt. Gray, PCJ Series
Type 4X Junction Box, 258x101x303mm, Polycarbonate, Grey
Polycarbonate 12X10X6 Latch with Feet 12 x 10 x 6 Inch
ENCLOSURE, JUNCTION BOX, GREY, PC;
Hammond (11.92 x 10.15 x 5.98) Type 4X Polycarbonate Junction Box With Metal Latch Cover Solid - Metal Latch Cover and Feet Mounting
JUNCTION BOX PLAS 10.72"LX7.19"W
PCJ JUN. BOX 303X258X152 L/GRY
ENCLOSURE, JUNCTION BOX, PC, GRAY; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:303mm; External Width - Metric:258mm; External Depth - Metric:152mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM