Hammond PCJ1082L

Hammond Polycarb 10X8X2 Latch w/Feet Part Number PCJ1082L [UPC 62398013834 ]
$ 89.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PCJ1082L.

Master Electronics

Datasheet2 pages4 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hammond PCJ1082L provided by its distributors.

Hammond Polycarb 10X8X2 Latch w/Feet Part Number PCJ1082L [UPC 62398013834 ]
Type 4X Junction Box, 207x69x252mm, Polycarbonate, Grey
Hammond Manufacturing Polycarb 10X8X2 Latch W/Feet
ENCLOSURE, JUNCTION BOX, GREY, PC;
Polycarb - 9.93 x 8.15 x 2.70 - Latch w/Feet
Pc Non Met Latch Feet 10 x 8 x 2 Inch
ENCLOSURE, JUNCTION BOX, PC, GRAY; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:252mm; External Width - Metric:207mm; External Depth - Metric:69mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM