Hammond PBPA19017GY2

Hammond PBPA19017GY2 10U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 445
$ 63.07
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PBPA19017GY2.

Electro Sonic

Datasheet1 page3 years ago

Newark

Master Electronics

DigiKey

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPA-1107-MG
PANEL, RACK, 19 IN., 12.25 IN., ALUMINUM, METALLIC TEXTURED, 0.125 IN., 8
Bud IndustriesPA-1108-MG
Black Hinged Cover IP66 NEMA 4X Enclosure with Adjustable panel height HPB-37214-B (7.2 X 5.2 X 4.2 in)
Hammond PBPA19015GY2 9U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 400
Hammond PBPA19014GY2 8U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 356
PANEL, RACK, 19 IN., 14 IN., ALUMINUM, SMOOTH BEIGE, 0.125 IN., 8
Bud IndustriesPA-1137-MG
NEMA Enclosure Poly PTB Blend NBF-32318, NEMA Enclosure Poly PTB Blend (12 X 8 X 6.4 In)

Descriptions

Descriptions of Hammond PBPA19017GY2 provided by its distributors.

Hammond PBPA19017GY2 10U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 445
ENCLOSURE, 19" RACK PANEL; Panel Type: Rack Panel; Rack U Height: 10U; Panel Material: Aluminium; Body Colour: Grey; For Use With: Standard 19" Racks; External Height - Metric: 445mm; External Width - Metric: 483mm; External He
Panel, Cabinet Rack, 17.5X19In, Aluminium; Material Del Panel:Aluminium; Color De La Carcaza:Gris; Para Usar Con:Standard 19" Racks; Altura Externa - Imperial:17.5"; Altura Externa - Métrico:445Mm; Anchura Externa - Imperial:19" |Hammond PBPA19017GY2

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM