Hammond HP12PCLG

Accessory Material = Polycarbonate / Accessory Colour = Grey / Length mm = 28
$ 9.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond HP12PCLG.

TME

Datasheet1 page11 years ago

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+175%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Hammond HP12PCLG provided by its distributors.

Accessory Material = Polycarbonate / Accessory Colour = Grey / Length mm = 28
Hammond Manufacturing Hole Plug - 22Mm Pushbutton - Polycarbon
Hole Plug - 22mm Pushbutton - Polycarbonate Lt. Gray HOLE PLUG PC Hammond PN HP12PCLG : UPC [623980101606]
Non-Metallic Hole Plug, 28mm Dia. IP66, HP12PCLG
Hole Plug, 1/2in. Pilot Light, Non-Met
HOLE PLUG, 20.57MM, NEMA 1, 3, 3R, 4, 4X;
HOLE PLUG, PILOT LIGHT, 0.81"; Plug Hole Dia - Imperial:0.81"; Plug Hole Dia - Metric:20.57mm; IP Rating:-; NEMA Rating:NEMA 1, 3, 3R, 4, 4X; Product Range:HPN4PC Series RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM