Hammond HP125PCLG

Polycarbonate with Neoprene/EPDM Gasket Pushbutton Hole Seal Light Gray Conduit 1-1/4 in.
$ 17.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond HP125PCLG.

TME

Datasheet1 page11 years ago

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-2.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Hammond HP125PCLG provided by its distributors.

Polycarbonate with Neoprene/EPDM Gasket Pushbutton Hole Seal Light Gray Conduit 1-1/4 in.
Accessory Material = Polycarbonate / Accessory Colour = Grey / Length mm = 55
Hammond Manufacturing Hole Plug - 125in Conduit - Polycarbonat
Hole Plug - 1.25" Conduit - Polycarbonate Lt. Gray HOLE PLUG PC Hammond PN HP125PCLG : UPC [623980101644]
Hole Plug, 1-1/4in. Conduit, Non-Met,
HOLE PLUG, 47.75MM, NEMA 1, 3, 3R, 4, 4X;
IP66 NONMET HOLE PLUG 55MM DIA
HOLE PLUG, 1.25" CONDUIT, 1.88"; Plug Hole Dia - Imperial:1.88"; Plug Hole Dia - Metric:47.75mm; IP Rating:-; NEMA Rating:NEMA 1, 3, 3R, 4, 4X; Product Range:HPN4PC Series RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM