Hammond HN4FM606012

Floor Mount Enclosure 60.13 in. H x 60.06 in. W x 12.69 in. D NEMA 3R 4 12 3 Steel
$ 4,272.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond HN4FM606012.

Master Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Descriptions

Descriptions of Hammond HN4FM606012 provided by its distributors.

Floor Mount Enclosure 60.13 in. H x 60.06 in. W x 12.69 in. D NEMA 3R 4 12 3 Steel
N4 3-pt Dbl Door Floormount Encl w/panel - 60 x 60 x 12 - Steel/Gray N4 FLOORMT 60X60X12 W/HNDL (60.13 x 60.06 x 12.69) Hammond PN HN4FM606012 : UPC [623980637525]
ENCLOSURE, FLOOR MOUNT, STEEL, GRAY; Enclosure Type:Floor Mount; Enclosure Material:Steel; External Height - Metric:1.53m; External Width - Metric:1.53m; External Depth - Metric:322mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM