Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond HJ14126HLP

Enclosure; NEMA 4, 12; Junction Box; Steel; Cont. Hinge Screw Clamp; Gray; 14x12x6 In
$ 150.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond HJ14126HLP.

element14 APAC

Datasheet3 pages9 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-99.56%

Related Parts

HammondEJ14126
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 14X12X6IN
HammondEJ1486
Latches Electrical Enclosure, 14 in H, 6 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
Hammond1414N4PHM6
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 14 X 12 X 6, CONTINUOUS HINGE DOOR
Bud IndustriesSN-3706
ENCLOSURE, NEMA 13, IP65, STEEL, MOUNT BRACKET, 15.5 X 15.07 X 6.25, SN SERIES
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in

Descriptions

Descriptions of Hammond HJ14126HLP provided by its distributors.

Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;14x12x6 In
ENCLOSURE, JUNCTION BOX, STEEL, CONTINUOUS HINGE, CLAMPS, NEMA 4, STEEL, GRAY
N4,12 J Box Hinged - 14x12x6 - Steel/Gray N4 J BOX HINGED 14X12X6 (14 x 12 x 6) Hammond PN HJ14126HLP : UPC [623980879208]
ENCLOSURE, JUNCTION BOX, STEEL, GREY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 355.6mm; External Width - Metric: 305mm; External Depth - Metric: 152mm; 01X3364

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM