Hammond EJ1486

Latches Electrical Enclosure, 14 in H, 6 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
$ 155.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EJ1486.

Farnell

Datasheet3 pages12 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.10%

Supply Chain

Introduction Date2019-04-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondHJ14126HLP
ENCLOSURE, JUNCTION BOX, STEEL, CONTINUOUS HINGE, CLAMPS, NEMA 4, STEEL, GRAY
HammondEJ14126
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 14X12X6IN
Hammond1414N4PHM6
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 14 X 12 X 6, CONTINUOUS HINGE DOOR
Bud IndustriesSN-3706
ENCLOSURE, NEMA 13, IP65, STEEL, MOUNT BRACKET, 15.5 X 15.07 X 6.25, SN SERIES
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in

Descriptions

Descriptions of Hammond EJ1486 provided by its distributors.

Latches Electrical Enclosure, 14 in H, 6 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
NEMA 4,12 Eclipse Junior Enclosure with Panel 14 x 8 x 6 Steel/Gray 14 x 8 x 6 Inch
Hammond 14.00 x 8.00 x 6.00 ANSI 61 Gray Type 4 Mild Steel Junction Box with Continuous Hinge Door and Quarter Turn Latch, NEMA Type 3R, 4, 12 and 13. Inner Pannel Included
N4,12 ECLIPSE JR ENCLOSURE W/PANEL,14X8X; N4,12 ECLIPSE JR ENCLOSURE W/PANEL,14X8X6, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:14"; External Height - Metric:356mm; External Width - Imperial:8"; Weight:12lb

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM