Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SN-3706

Enclosure, Nema 13, IP65, Steel, Mount Bracket, 15.5 X 15.07 X 6.25, Sn Series
$ 141.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SN-3706.

Sager Electronics

Datasheet2 pages19 years ago
Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

HammondEJ14126
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 14X12X6IN
Hammond1414PHM6
ENCLOSURE, FLANGED, PANEL, STEEL, 14X12X6 IN, NEMA13, HINGED, 1414 PH SERIES
Hammond1414N4M6
ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 4, 14 X 12 X 6, LIFT OFF COVER
Bud IndustriesCS-11212-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES
Bud IndustriesSN-3707
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 16 X 14 X 6, NEMA 13, HINGED
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in

Descriptions

Descriptions of Bud Industries SN-3706 provided by its distributors.

ENCLOSURE, NEMA 13, IP65, STEEL, MOUNT BRACKET, 15.5 X 15.07 X 6.25, SN SERIES
Electronics Enclosure SN-3706, Electronics Enclosure (14 X 12 X 6 In)
ER - Enclosure,NEMA 1,2,4,4X,1
RS APAC
Gray Steel Bracket Mount NEMA Sheet Metal Box
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; Body Color:Gray; External Height - Imperial:14"; External Width - Imperial:12"; External Depth - Imperial:6"; IP Rating:65

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN3706