What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1414N4PHM6

Enclosure, Junction Box, Steel, Nema 4, 14 X 12 X 6, Continuous Hinge Door

$ 229.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414N4PHM6.

Newark

Datasheet2 pages18 years ago
Datasheet3 pages9 years ago
Datasheet2 pages14 years ago
Datasheet2 pages22 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HammondEJ14126
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 14X12X6IN
Hammond1414N4M6
ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 4, 14 X 12 X 6, LIFT OFF COVER
Hammond1414N4ALM6
ENCLOSURE, JUNCTION BOX, ALUMINUM, NEMA 4X, 14 X 12 X 6, LIFT OFF COVER
Bud IndustriesSN-3706
ENCLOSURE, NEMA 13, IP65, STEEL, MOUNT BRACKET, 15.5 X 15.07 X 6.25, SN SERIES
Bud IndustriesSN-3705
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 12 X 6, NEMA 13, HINGED
Bud IndustriesCS-11212-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES

Descriptions

Descriptions of Hammond 1414N4PHM6 provided by its distributors.

ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 14 X 12 X 6, CONTINUOUS HINGE DOOR
Enclosure, Junction Box, Steel, Gray; En |Hammond 1414N4PHM6
Enclosure Wall Mount; Steel; HxWxD: 14 x 12 x 6 in.
N4 J Box, Hinge Cover w/panel - 14 x 12 x 6 - Steel/Gray NEMA4 HINGE ENCL 14X12X6 (14 x 12 x 6) Hammond PN 1414N4PHM6 : UPC [623980346601]
Enclosure, 14in.Hx12in.Wx6in.D, N4/12/13
Gray Steel Bracket Mount Junction Box
NEMA Enclosures NEMA4 HINGED 14X12X6
NEMA Type 4 Hinged Cover, 14 x
RS APAC
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; En; ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:14"; External Width - Imperial:12"; External Depth - Imperial:6"; IP Rating:66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM