Hammond HFMD22105

Modular Flange Disc Enclosure 2200 x 1000 x 500 Steel/Light Gray 86.61 x 39.37 x 19.69 Inch
$ 3,451.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond HFMD22105.

Master Electronics

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Hammond HFMD22105 provided by its distributors.

Modular Flange Disc Enclosure 2200 x 1000 x 500 Steel/Light Gray 86.61 x 39.37 x 19.69 Inch
CABINET STEEL 19.6X39.3X86.6 GRY
ENCLOSURE, DISCONNECT, STEEL, GRAY; Enclosure Type:Disconnect; Enclosure Material:Steel; External Height - Metric:2.2m; External Width - Metric:1m; External Depth - Metric:500mm; IP Rating:IP54; Body Color:Gray; NEMA Rating:NEMA 12 RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM