Hammond EPG4230

Inner Panel Enclosure; Steel; Galvanized; HxW: 40.2 x 28.2 in.
$ 189.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EPG4230.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-54.96%

Related Parts

HammondEP4230
Inner Panel, Mild Steel, White, Galvanized, 28.2 In Length, 40.2 In Depth
HammondEP2442
Hammond Eclipse Inner Panel - Fits Enclosure 24 X 42 - Steel/White
HammondEP4224
Hammond Eclipse Inner Panel - Fits Enclosure 42 X 24 - Steel/White
Bud IndustriesNBX-10992
INTERNAL PANEL, STEEL, 16 GA., 0.344 IN., GALVANIZED, ELECTRICAL ENCLOSURE

Descriptions

Descriptions of Hammond EPG4230 provided by its distributors.

Inner Panel Enclosure; Steel; Galvanized; HxW: 40.2 x 28.2 in.
Eclipse Inner Panel - Fits Encl. 42 x 30 - Galv E-PANEL GALV FITS 42 X 30 Hammond PN EPG4230 : UPC [623980015347]
HAMMOND MANUF Eclipse Inner Panel - Fits
INTERNAL PANEL, GALVANIZED STEEL INNER PANEL
INNER PANEL, ENCLOSURE, GALVANIZED STEEL; Panel Type:Inner Panel; Panel Material:Galvanized Steel; Body Color:Natural; For Use With:Hammond Eclipse Series 42" x 30" Enclosures; External Height - Metric:1.02m; Product Range:EP Series RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM