Hammond EN4TD306012LG

NEMA 12 Two Door Eclipse Enclosure 30 x 60 x 12 Steel/Light Gray 30 x 60 x 12 Inch
$ 1,188.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4TD306012LG.

Master Electronics

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.77%

Related Parts

Hammond1422UX12
NEMA 12 Double Door Wallmount Enclosure with Panel 36 x 60 x 12 Steel/Gray
NEMA 12 Two Door Eclipse Enclosure 36 x 60 x 12 Steel/Gray 36 x 60 x 12 Inch
Hammond1422RX10
Hammond N12 Dbl Door Wallmount Enclosure W/Panel - 30 X 60 X 10 - Steel/Gray

Descriptions

Descriptions of Hammond EN4TD306012LG provided by its distributors.

NEMA 12 Two Door Eclipse Enclosure 30 x 60 x 12 Steel/Light Gray 30 x 60 x 12 Inch
ENCLOSURE, WALLMOUNT, TWO DOOR, STEEL, HINGE, NEMA 12, GRAY, 30X60X12IN
Enclosure Wall Mount; Mild Steel; HxWxD: 30 x 60 x 12 in.
Electrical Enclosures ECLIPSE N4 2 DR. WALLMOUNT
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:762mm; External Width - Metric:1.52m; External Depth - Metric:305mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM