Hammond EN4TD24488LG

NEMA 12 Two Door Eclipse Enclosure 24 x 48 x 8 Steel/Light Gray 24 x 48 x 8 Inch
$ 843.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4TD24488LG.

Master Electronics

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+229%

Related Parts

NEMA 12 Two Door Eclipse Enclosure 24 x 42 x 8 Steel/Gray 24 x 42 x 8 Inch
NEMA 12 Two Door Eclipse Enclosure 24 x 42 x 8 Steel/Light Gray 24 x 42 x 8 Inch
NEMA 12 Two Door Eclipse Enclosure 30 x 48 x 8 Steel/Gray 30 x 48 x 8 Inch

Descriptions

Descriptions of Hammond EN4TD24488LG provided by its distributors.

NEMA 12 Two Door Eclipse Enclosure 24 x 48 x 8 Steel/Light Gray 24 x 48 x 8 Inch
3 Point Latch with Keyed Handle Electrical Enclosures, 24 in H, 8 in D, 48 in W
Enclosure Wall Mount; Mild Steel; HxWxD: 24 x 42 x 8 in.
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:610mm; External Width - Metric:1.22m; External Depth - Metric:203mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM