Hammond EN4TD244210GY

NEMA 12 Two Door Eclipse Enclosure 24 x 42 x 10 Steel/Gray 24 x 42 x 10 Inch
$ 817.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4TD244210GY.

Master Electronics

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1611%

Supply Chain

Introduction Date2023-10-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NEMA 12 Two Door Eclipse Enclosure 30 x 42 x 10 Steel/Gray 30 x 42 x 10 Inch
Hammond1422P10
Hammond N12 Dbl Door Wallmount Enclosure W/Panel - 24 X 42 X 10 - Steel/Gray
NEMA 4,12 Eclipse Enclosure 24 x 30 x 10 Steel/Gray 24 x 30 x 10 Inch

Descriptions

Descriptions of Hammond EN4TD244210GY provided by its distributors.

NEMA 12 Two Door Eclipse Enclosure 24 x 42 x 10 Steel/Gray 24 x 42 x 10 Inch
3 Point Latch with Keyed Handle Electrical Enclosures, 24 in H, 10 in D, 42 in W, NEMA 12, Steel
Electrical Enclosures N4 2-DOOR GRAY
Enclosure, Wall Mnt, Ip54, Gray; Enclosure Type:Wall Mount; Enclosure Material:Mild Steel; External Height - Metric:610Mm; External Width - Metric:1.067M; External Depth - Metric:254Mm; Ip Rating:Ip54; Body Color:Gray Rohs Compliant: Yes |Hammond EN4TD244210GY

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM