Hammond EN4SD483620GY

NEMA 4, 12 Eclipse Enclosure 48 x 36 x 20 Steel/Gray 48 x 36 x 20 Inch
$ 1,003.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD483620GY.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+492%

Related Parts

ELECTRICAL ENCLOSURE, 60X36X20IN, HINGED, QUARTER-TURN, NEMA12, ECLIPSE SERIES
NEMA 4,12 Eclipse Enclosure 60 x 36 x 20 Steel/Light Gray 60 x 36 x 20 Inch
Hammond1418S20
ENCLOSURE, WALLMOUNT, STEEL, NEMA 12, 48 X 36 X 20, CONTINUOUS HINGE, PANEL

Descriptions

Descriptions of Hammond EN4SD483620GY provided by its distributors.

NEMA 4,12 Eclipse Enclosure 48 x 36 x 20 Steel/Gray 48 x 36 x 20 Inch
Hammond (48.00 x 36.00 x 20.00) ANSI 61 Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 165 Lbs
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:1.22m; External Width - Metric:914mm; External Depth - Metric:508mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM