Hammond EN4SD302412WGY

NEMA 4, 12 Eclipse Window Door Enclosure 30 x 24 x 12 Steel/Gray 30 x 24 x 12 Inch
$ 738.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD302412WGY.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NEMA 4,12 Eclipse Enclosure 24 x 20 x 12 Steel/Light Gray 24 x 20 x 12 Inch
NEMA 4,12 Eclipse Enclosure 30 x 20 x 10 Steel/Light Gray 30 x 20 x 10 Inch
Hammond1418N4K12
Clamps Electrical Enclosure, 30 in H, 12 in D, 24 in W, type-3r, type-13, type-4, Steel

Descriptions

Descriptions of Hammond EN4SD302412WGY provided by its distributors.

NEMA 4,12 Eclipse Window Door Enclosure 30 x 24 x 12 Steel/Gray 30 x 24 x 12 Inch
ENCLOSURE, WALLMOUNT, WINDOW, NEMA 4, QUARTER TURN, HINGE, STEEL
Enclosure Wall Mount; Mild Steel; HxWxD: 30 x 24 x 12 in.
Hammond Manufacturing N412 Eclipse Window Door Encl - 30 X 2
Hammond Manufacturing EN4SD302412WGY Type 4 Wall Mt Encl. w/Window, Hinge Dr w/Qtr. Turn, 30x24x12, Eclipse Series
Electrical Enclosures PJ SWNG PNL - FRP
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:762mm; External Width - Metric:610mm; External Depth - Metric:305mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM