Hammond EN4SD24208WGY

NEMA 4, 12 Eclipse Window Door Enclosure 24 x 20 x 8 Steel/Gray 24 x 20 x 8 Inch
$ 567.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD24208WGY.

Master Electronics

Datasheet1 page0 years ago
Datasheet1 page3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.58%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

N4,12 Eclipse Encl. - 30 X 20 X 8 - Steel/Gray Rohs Compliant: Yes |Hammond EN4SD30208GY
NEMA 4,12 Eclipse Enclosure 30 x 20 x 8 Steel/Light Gray 30 x 20 x 8 Inch
Screws Enclosure, 24 in H, 8 in D, 20 in W, 3R, Galvanized Steel

Descriptions

Descriptions of Hammond EN4SD24208WGY provided by its distributors.

NEMA 4,12 Eclipse Window Door Enclosure 24 x 20 x 8 Steel/Gray 24 x 20 x 8 Inch
ENCLOSURE, WALLMOUNT, WINDOW, NEMA 4, QUARTER TURN, HINGE, STEEL, 24X20X8
Electrical Enclosures Electrical Enclosure Wallmount SwingFrame
Enclosure Wall Mount; Mild Steel; HxWxD: 24 x 20 x 8 in.
Hammond Manufacturing N412 Eclipse Window Door Encl - 24 X 2
Eclipse Series - Nema 4, 12 Single Window Door Enclosures
NEMA Enclosures S 2000 WLMT SWNG FRM
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:610mm; External Width - Metric:508mm; External Depth - Metric:203mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM