Hammond EN4SD24208SS

NEMA 4x Eclipse Enclosure 24 x 20 x 8 304 Stainless Steel 24 x 20 x 8 Inch
$ 1,040
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD24208SS.

Master Electronics

Datasheet1 page0 years ago
Datasheet1 page3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NEMA 4x Wallmount Enclosure with Panel 24 x 20 x 8 316 Stainless Steel 24 x 20 x 8 Inch
Hammond1418N4SSE8
Clamps Electrical Enclosure, 24 in H, 8 in D, 20 in W, 12, 13, 3R, 4, 4X, Stainless Steel
Hammond1418N4ALE6
NEMA 4 Wallmount Enclosure with Panel 24 x 20 x 6 Aluminum 24 x 20 x 6 Inch

Descriptions

Descriptions of Hammond EN4SD24208SS provided by its distributors.

NEMA 4x Eclipse Enclosure 24 x 20 x 8 304 Stainless Steel 24 x 20 x 8 Inch
Hammond 24.00 x 20.00 x 8.00 Type 4X Stainless Steel Wallmount Enclosure. UL 508 Type 3R, 4, 4X and 12 & NEMA 3R, 4, 4X, 12 and 13 - IP66
ENCLOSURE, WALL MOUNT, 304 SS, NATURAL; Enclosure Type:Wall Mount; Enclosure Material:304 Stainless Steel; External Height - Metric:610mm; External Width - Metric:508mm; External Depth - Metric:203mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM